
Surface mount voltage supervisor with a 2.93V threshold, featuring active-low reset and a 100ms minimum delay. This power management IC operates from 1.2V to 5.5V with a very low supply current of 800nA. It monitors a single voltage, offering a reset threshold range of 2.89V to 2.96V. Packaged in a 3-pin SC-70 (SOT-323) case, this component is RoHS and Halogen Free compliant.
Onsemi MAX803SQ293D3T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX803SQ293D3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
