Surface mount voltage supervisor with 800nA operating supply current. Features a 2.93V threshold voltage, 1.2V to 5.5V supply voltage range, and 140ms reset timeout. Monitors a single voltage with active low reset. Packaged in a 3-lead SC-70 (SOT-323) package, it operates from -40°C to 105°C and is RoHS and Halogen Free compliant.
Onsemi MAX803SQ293T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX803SQ293T1G to view detailed technical specifications.
No datasheet is available for this part.