
This surface-mount voltage supervisor monitors a single voltage with a reset threshold of 2.93V, featuring an active-low, push-pull output and a minimum reset timeout of 100ms. Operating within a 1.2V to 5.5V supply voltage range, it offers a very low supply current of 800nA. The component is housed in a compact SOT-23 package, measuring 3.04mm in length, 1.4mm in width, and 1.01mm in height. It is RoHS and Halogen Free compliant, suitable for operation between -40°C and 105°C, and supplied in a 3000-piece tape and reel.
Onsemi MAX809SN293D3T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX809SN293D3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
