
3-pin voltage supervisor IC with a 4.38V reset threshold, featuring a 140ms minimum reset delay. This surface mount component operates from 1.2V to 5.5V supply voltage, with a very low operating supply current of 800nA. The SOT-23 package is halogen-free and lead-free, supplied in a 3000-piece tape and reel. It provides active-high, push-pull output and is RoHS compliant.
Onsemi MAX810MTRG technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.38V |
| Watchdog Timer | No |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX810MTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
