
3-pin voltage supervisor for microprocessor applications, featuring a 2.93V reset threshold and 1ms minimum reset delay. This surface-mount component operates from 1.2V to 5.5V with a very low supply current of 800nA. It offers a push-pull output and is housed in a halogen-free, lead-free SOT-23-3 package, supplied on a 3000-piece tape and reel.
Onsemi MAX810SN293D1T1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX810SN293D1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
