
3-pin voltage supervisor with a 4.38V reset threshold, featuring a 140ms minimum reset delay. This surface-mount integrated circuit operates from 1.2V to 5.5V, with a maximum supply voltage of 5.5V and a reset threshold range of 4.31V to 4.45V. It offers very low supply current of 800nA and a push-pull output. Packaged in a compact SC-70 (SOT-323) case, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MAX810SQ438T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.38V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX810SQ438T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
