
The MAX810STR is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-3 case and is mounted using surface mount techniques. The MAX810STR has an operating supply current of 800nA and features a totem-pole output with a push-pull output type. It also includes an overvoltage threshold of 2.96V and an undervoltage threshold of 2.93V.
Onsemi MAX810STR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAX810STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
