
The MAX810TTR is a simple reset/power-on reset IC with a totem-pole output and push-pull output type. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V. The IC is available in a SOT-23-3 package and is surface mountable. It has a low operating supply current of 800nA and a reset timeout of 140ms. The MAX810TTR is not RoHS compliant and contains lead.
Onsemi MAX810TTR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAX810TTR to view detailed technical specifications.
No datasheet is available for this part.
