The MAX811REUS-T is an industrial temperature, single-function power management IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.2V and 5.5V. The device is packaged in a 4-pin SOT-143 package with a width of 1.3mm and a length of 2.92mm. It is designed for use in industrial applications.
Onsemi MAX811REUS-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MAX811REUS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.