5-pin fixed positive LDO regulator offering a 2.8V output voltage with a maximum output current of 0.12A. Features a low dropout voltage of 0.24V (typical 0.11V) and an input voltage range of 3.3V to 6V. Operates within a temperature range of -40°C to 85°C, with a maximum input voltage of 6.5V. Housed in a compact 5-terminal SOT-23 package (JEDEC R-PDSO-G5) with dimensions of 1.65mm width and 2.9mm length.
Onsemi MAX8863REUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.7 |
| Output Voltage1-Max | 2.88 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3.57 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MAX8863REUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.