Fixed positive single output LDO regulator with a 3.15V nominal output voltage and a maximum output current of 0.12A. Features a low dropout voltage of 0.24V maximum, 0.11V nominal, and a voltage tolerance of 3.17V maximum. Operates within a temperature range of -40°C to 85°C, with input voltage capabilities from 3.65V to 6V. Housed in a 5-pin SOT-23 package (JEDEC R-PDSO-G5) with dimensions of 2.9mm length and 1.65mm width.
Onsemi MAX8863TEUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.65 |
| Output Voltage1-Min | 3.05 |
| Output Voltage1-Max | 3.25 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3.17 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 3.15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0074 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MAX8863TEUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.