Onsemi MBD101 technical specifications.
| Package/Case | TO-92-2 |
| Current Rating | 90mA |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Max Reverse Leakage Current | 250nA |
| Output Current | 70mA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBD101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
