
Surface mount general purpose rectifier with a 20V repetitive reverse voltage and 500mA average rectified current. Features a 5.5A maximum forward surge current and 250µA maximum reverse leakage current. Operates from -65°C to 125°C with 400mW power dissipation. Packaged in tape and reel for 3000 units.
Onsemi MBR0520L technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 4pF |
| Current Rating | 500A |
| Element Configuration | Single |
| Forward Current | 500mA |
| Height | 1.03mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Weight | 0.03g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR0520L to view detailed technical specifications.
No datasheet is available for this part.
