
Schottky rectifier diode with a maximum repetitive peak reverse voltage of 20V and a forward current of 0.5A. Features a silicon diode element and a dual terminal configuration within a 2-pin SOD-123 package. Operates across a temperature range of -65°C to 125°C.
Onsemi MBR0520LT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR0520LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.