
Schottky Power Rectifier, Surface Mount. Features 500mA average rectified current and 20V DC rated voltage. This single element rectifier offers a maximum forward current of 500mA and a peak non-repetitive surge current of 5.5A. Packaged in a compact SOD-123-2 case with dimensions of 2.84mm length, 1.8mm width, and 1.25mm height. Operating temperature range spans from -65°C to 125°C. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBR0520LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 5.5A |
| Output Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR0520LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MBR0520LT3G
Onsemi notice regarding the discontinuance of specific electronic components in 3Q09, including last buy dates (March 31, 2010) and last ship dates (September 30, 2010).
