
The MBR0530T1 is a single-element rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 130uA. The diode is packaged in a SOD-123-2 case and is available in tape and reel packaging. It is RoHS compliant and contains lead, making it non-lead-free.
Onsemi MBR0530T1 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Current Rating | 500mA |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 130uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.5A |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR0530T1 to view detailed technical specifications.
No datasheet is available for this part.
