
The MBR0530T3 is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It can handle an average rectified current of 500mA and a maximum surge current of 5.5A. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 10,000 units per reel. The MBR0530T3 is not RoHS compliant.
Onsemi MBR0530T3 technical specifications.
| Average Rectified Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 130uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR0530T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
