
Schottky rectifier diode with a 30V repetitive reverse voltage (Vrrm) and 500mA forward current. Features a 5.5A peak non-repetitive surge current and a maximum reverse leakage current of 130uA. Packaged in a compact SOD-123-2 case, measuring 2.84mm in length, 1.8mm in width, and 1.25mm in height. This single-element diode operates within a temperature range of -65°C to 125°C and is RoHS compliant.
Onsemi MBR0530T3G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 130uA |
| Max Reverse Leakage Current | 130uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.5A |
| Output Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR0530T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
