
Onsemi MBR0540T1 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 5.5A |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MBR0540T1 to view detailed technical specifications.
No datasheet is available for this part.
