
Surface mount Schottky power rectifier with a maximum repetitive peak reverse voltage of 40 V and a forward current rating of 500 mA. Features a silicon diode element and dual terminals within a SOD-123 package. Operates across a temperature range of -55°C to 150°C.
Onsemi MBR0540T3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR0540T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.