Onsemi MBR1090 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR1090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.