Onsemi MBR130T1 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOD-123-2 |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 60uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.5A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR130T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
