
Schottky Power Rectifier, Surface Mount. Features 1A average rectified current and 40V repetitive reverse voltage. Offers a maximum forward surge current of 30A and operates from -55°C to 125°C. Packaged in SOD-123FL with tape and reel, this RoHS and Halogen Free component is designed for general-purpose rectification.
Onsemi MBR140SFT1G technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR140SFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
