
The MBR160RL is a single-element general purpose rectifier with a maximum reverse voltage of 60V and a maximum average rectified current of 1A. It features a lead-free axial package and operates over a temperature range of -65°C to 150°C. The device is RoHS compliant and suitable for use in a variety of applications.
Onsemi MBR160RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR160RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
