
Schottky Barrier Rectifier, 16A average rectified current and 45V repetitive reverse voltage. Features a TO-220-2 package with a single element configuration. Maximum forward surge current is 150A, with a maximum operating temperature of 175°C. This RoHS compliant component is supplied in a 50-piece tube.
Onsemi MBR1645G technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220-2 |
| Current Rating | 16A |
| Element Configuration | Single |
| Forward Current | 16A |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR1645G to view detailed technical specifications.
No datasheet is available for this part.
