
Single element, general purpose rectifier diode with 16A average rectified current and 60V repetitive reverse voltage. Features a 150A maximum surge current capability and operates across a wide temperature range from -65°C to 150°C. Packaged in a TO-220AC through-hole mount configuration, this RoHS compliant component offers standard polarity and a maximum reverse leakage current of 1mA.
Onsemi MBR1660 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220AC |
| Current Rating | 16A |
| Element Configuration | Single |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 2.16g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR1660 to view detailed technical specifications.
No datasheet is available for this part.
