
Schottky barrier rectifier featuring a 200V repetitive reverse voltage and 20A forward current. This through-hole component offers a 10A average rectified current and a 150A peak non-repetitive surge current. The common cathode element configuration is housed in a TO-220AB package. Operating across a temperature range of -55°C to 150°C, this RoHS compliant rectifier is lead-free.
Onsemi MBR20200CTTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR20200CTTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
