
The MBR2090CTG is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 90V and a maximum reverse current of 100uA. The device is packaged in a TO-220-3 case and is lead free. It is RoHS compliant and has a peak non-repetitive surge current of 150A.
Onsemi MBR2090CTG technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR2090CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
