
Onsemi MBR20L45CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 170mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR20L45CTG to view detailed technical specifications.
No datasheet is available for this part.