The MBR2515LG is a silicon rectifier diode with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a single terminal position and a TO-220AC package. The diode is made of silicon and has a maximum reverse voltage rating of 15 volts. It is a general-purpose rectifier diode with a 2-pin configuration.
Onsemi MBR2515LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR2515LG to view detailed technical specifications.
No datasheet is available for this part.