
Surface mount Schottky power rectifier featuring a single element configuration. Delivers 2A average rectified current and 2A forward current with a maximum repetitive reverse voltage of 100V. Operates across a wide temperature range from -65°C to 175°C. Encased in a compact SOD-123FL package with dimensions of 2.9mm length, 1.8mm width, and 0.9mm height. Offers a peak non-repetitive surge current capability of 50A. This component is RoHS and Halogen Free compliant.
Onsemi MBR2H100SFT3G technical specifications.
| Average Rectified Current | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR2H100SFT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
