Onsemi MBR3050PT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR3050PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
