
30A Schottky Barrier Rectifier, TO-247AD package. Features 60V repetitive reverse voltage (Vrrm) and 30A average rectified current. Common cathode element configuration with a maximum forward surge current of 200A. Operates from -65°C to 150°C, RoHS compliant, and lead-free. Through-hole mount with a 30-piece package quantity.
Onsemi MBR3060PT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Height | 21.3mm |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 5.508g |
| Width | 5.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR3060PT to view detailed technical specifications.
No datasheet is available for this part.
