Onsemi MBR3060RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR3060RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
