
The MBR30H100CT is a 100V common cathode rectifier diode with a maximum average rectified current of 15A and a maximum forward surge current of 250A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a TO-220-3 package and is not RoHS compliant due to the presence of lead.
Onsemi MBR30H100CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 4.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR30H100CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
