
The MBR30L45CTG is a common cathode rectifier with a maximum reverse voltage of 45V and average rectified current of 15A. It is packaged in a TO-220-3 case and is lead free. The device operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 650uA. The MBR30L45CTG is RoHS compliant and is available in a package quantity of 50.
Onsemi MBR30L45CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 190A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 650uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 190A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR30L45CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
