
Single element Schottky barrier rectifier with a 100V repetitive reverse voltage rating and 3A average rectified current. Features a 150A peak non-repetitive surge current capability and a maximum operating temperature of 175°C. Packaged in a DO-201AD axial lead case, supplied on a 1500-piece reel. This component is RoHS and Halogen Free compliant.
Onsemi MBR3100RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR3100RLG to view detailed technical specifications.
No datasheet is available for this part.
