Schottky rectifier diode featuring 3A average rectified current and a 60V repetitive reverse voltage. This single element diode is housed in a DO-201AD package with a 5.3mm diameter and 5.3mm height. It offers a maximum forward surge current of 80A and operates across a temperature range of -65°C to 150°C. The component is RoHS compliant and lead-free.
Onsemi MBR360G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR360G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
