Onsemi MBR4015LWT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247-3 |
| Current Rating | 40A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 120A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR4015LWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
