
Schottky barrier rectifier featuring 40A average rectified current and 60V DC rated voltage. This through-hole component offers a common cathode element configuration and a maximum operating temperature of 150°C. It boasts a 400A peak non-repetitive surge current capability and is housed in a TO-247AD package. The rectifier is RoHS compliant and lead-free.
Onsemi MBR4060PT technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Current Rating | 40A |
| Element Configuration | Common Cathode |
| Forward Current | 40A |
| Height | 21.3mm |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 5.508g |
| Width | 5.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR4060PT to view detailed technical specifications.
No datasheet is available for this part.
