Onsemi MBR6045PT technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 650pF |
| Package/Case | SOT-93 |
| Current Rating | 60A |
| Height | 0.801inch |
| Lead Free | Exempt |
| Length | 0.599inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 0.193inch |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR6045PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
