
The MBR6045PTG is a 60A 45V general purpose rectifier from Onsemi, packaged in a SOT-93 case with a through hole mount. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations. The device has a maximum forward surge current of 500A and a maximum reverse voltage of 45V. It is available in a lead-free plastic package with a quantity of 30 per rail/Tube packaging.
Onsemi MBR6045PTG technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-93 |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR6045PTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
