
Schottky Barrier Rectifier, 60A forward current, 45V repetitive reverse voltage. Features a TO-247-3 package with a common cathode element configuration. Offers a maximum operating temperature of 175°C and a minimum of -65°C. Maximum forward surge current is 500A.
Onsemi MBR6045WT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Current Rating | 60A |
| Element Configuration | Common Cathode |
| Forward Current | 60A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR6045WT to view detailed technical specifications.
No datasheet is available for this part.
