Onsemi MBR845RL technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-201AD |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR845RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
