Onsemi MBRA340T3 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRA340T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
