
Surface mount Schottky power rectifier with a 3A average rectified current and 40V reverse voltage rating. Features a 3A forward current, 100A peak non-repetitive surge current, and a maximum operating temperature of 150°C. Packaged in an SMA case, this single element diode is RoHS and Halogen Free, supplied on a 5000-piece tape and reel.
Onsemi MBRA340T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 40V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRA340T3G to view detailed technical specifications.
No datasheet is available for this part.
