Schottky barrier rectifier featuring 16A average rectified current and a 45V maximum repetitive reverse voltage. This single-element diode is housed in a D2PAK package, offering a 16A forward current rating and a 150A maximum forward surge current. Operating across a wide temperature range from -65°C to 175°C, it is RoHS and Halogen Free compliant.
Onsemi MBRB1645T4G technical specifications.
| Average Rectified Current | 16A |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Element Configuration | Single |
| Forward Current | 16A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Output Current | 16A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB1645T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
