
Schottky barrier rectifier featuring a 200V repetitive reverse voltage and 20A forward current. This component offers a 10A average rectified current and a 150A maximum surge current. Packaged in a D2PAK with a common cathode configuration, it operates from -65°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi MBRB20200CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB20200CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
