
The MBRB20200CTT4 is a 200V common cathode rectifier diode with a current rating of 20A. It features a D2PAK package and is rated for operation between -65°C and 150°C. The diode has a maximum reverse leakage current of 1mA and a maximum reverse voltage of 200V. It is not RoHS compliant and contains lead. The device is available in a tape and reel packaging format with 10 units per package.
Onsemi MBRB20200CTT4 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRB20200CTT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.