
Schottky barrier rectifier featuring a 100V repetitive reverse voltage and 10A average rectified current. This D2PAK packaged component offers a 250A peak non-repetitive surge current capability and operates across a wide temperature range from -65°C to 175°C. With a common cathode element configuration, it is RoHS and Halogen Free compliant, supplied in an 800-piece tape and reel package.
Onsemi MBRB20H100CTT4G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Halogen Free | Halogen Free |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5uA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB20H100CTT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.